
SKY67021-396LF | |
|---|---|
DigiKey Part Number | 863-1570-2-ND - Tape & Reel (TR) 863-1570-1-ND - Cut Tape (CT) 863-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67021-396LF |
Description | IC AMP CDMA 600MHZ-1.2GHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 600MHz ~ 1.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY67021-396LF Models |
Category | RF Type CDMA, GSM, TDMA, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Test Frequency 900MHz |
Frequency 600MHz ~ 1.2GHz | Mounting Type Surface Mount |
P1dB 5.2dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 17.5dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.53000 | $40.53 |
| 10 | $35.08900 | $350.89 |
| 25 | $33.18840 | $829.71 |
| 100 | $30.57250 | $3,057.25 |
| 250 | $29.00412 | $7,251.03 |
| 500 | $27.89670 | $13,948.35 |
| 1,000 | $26.85315 | $26,853.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.32203 | $75,966.09 |

