
SKY67014-396LF-EVB | |
---|---|
DigiKey Part Number | 863-1385-ND |
Manufacturer | |
Manufacturer Product Number | SKY67014-396LF-EVB |
Description | RF EVAL FOR SKY67014-396LF |
Customer Reference | |
Detailed Description | SKY67014-396LF - Amplifier 1.5GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Amplifier | |
Frequency | 1.5GHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY67014-396LF | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $872.34000 | $872.34 |