
SKY67001-396LF | |
|---|---|
DigiKey Part Number | 863-1395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY67001-396LF |
Description | IC AMP CDMA 600MHZ-1.2GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 600MHz ~ 1.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type CDMA, GSM |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 600MHz ~ 1.2GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 17.5dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.6dB |

