
SKY67001-396LF-EVB | |
|---|---|
DigiKey Part Number | 863-1389-ND |
Manufacturer | |
Manufacturer Product Number | SKY67001-396LF-EVB |
Description | RF EVAL FOR SKY67001-396LF |
Customer Reference | |
Detailed Description | SKY67001-396LF - Amplifier 600MHz ~ 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 600MHz ~ 1.2GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part SKY67001-396LF |
Part Status Obsolete | RF Frequency 600MHz ~ 1.2GHz |
Type Amplifier | Function Amplifier |

