
SKY65405-21EK1 | |
|---|---|
DigiKey Part Number | 863-1328-ND |
Manufacturer | |
Manufacturer Product Number | SKY65405-21EK1 |
Description | BOARD EVAL FOR SKY65405-21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65405-21 - Amplifier 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SKY65405-21 |
Packaging Box | RF Frequency 2.4GHz ~ 2.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $895.57000 | $895.57 |
| 10 | $893.48000 | $8,934.80 |

