
SI824XCLASSD-KIT | |
---|---|
DigiKey Part Number | 336-2002-ND |
Manufacturer | |
Manufacturer Product Number | SI824XCLASSD-KIT |
Description | EVAL BOARD FOR SI824X |
Customer Reference | |
Detailed Description | Si824x - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 120W x 2 @ 8Ohm | |
Voltage - Supply | - | |
Utilized IC / Part | Si824x | |
Contents | Board(s) | |
Note | - | |
Base Product Number |