
SI4710-B30-GM | |
---|---|
DigiKey Part Number | 336-1741-ND |
Manufacturer | |
Manufacturer Product Number | SI4710-B30-GM |
Description | RF XMITTER FM 76-108MHZ 20UFQFN |
Customer Reference | |
Detailed Description | RF Transmitter FM 76MHz ~ 108MHz PCB, Surface Mount Antenna 20-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 76MHz ~ 108MHz | |
Applications | General Purpose | |
Modulation or Protocol | FM | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | 18.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |