SEN-13680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13680

DigiKey Part Number
1568-13680-ND
Manufacturer
Manufacturer Product Number
13680
Description
SENSOR OPTICAL 40M PWM
Customer Reference
Detailed Description
Optical Sensor 40m PWM Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
40m
Output Type
PWM
Voltage - Supply
4.75V ~ 5.5V
Current - Supply
100 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.