943-F4Y-2D-002-180E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-1424SC

DigiKey Part Number
480-3007-ND
Manufacturer
Manufacturer Product Number
SCN-1424SC
Description
SENSOR PROX ULTRASONIC 2000MM
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Ultrasonic
Sensing Distance
-
Output Type
-
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
-
Termination Style
-
Operating Temperature
-15°C ~ 70°C (TA)
Ingress Protection
-
Indicator
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.