
RI-TRP-WEHP-30 | |
---|---|
DigiKey Part Number | 481-1141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-TRP-WEHP-30 |
Description | RFID TAG R/W 134.2KHZ GLSS ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz Glass Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Glass Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read/Write | |
Writable Memory | 80b (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 3.85mm Dia x 23.10mm | |
Base Product Number |