RDK-242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RDK-242
Introduction to TOPSwitch-JX

RDK-242

DigiKey Part Number
596-1312-ND
Manufacturer
Manufacturer Product Number
RDK-242
Description
EVAL BOARD FOR TOP266VG
Customer Reference
Detailed Description
TOP266VG TOPSwitch®-JX 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary and Secondary Side
Outputs and Type
1 Isolated Output
Power - Output
30W
Voltage - Output
12V
Current - Output
2.5A
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
132kHz
Contents
Board(s)
Utilized IC / Part
TOP266VG
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.