

PI3301-01-LGIZ | |
---|---|
DigiKey Part Number | 1102-1517-ND |
Manufacturer | |
Manufacturer Product Number | PI3301-01-LGIZ |
Description | IC REG BUCK ADJ/2.3V 15A 123LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 2.3V (3.3V) 1 Output 15A 123-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3301-01-LGIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.1V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 123-LGA (14x10) | |
Base Product Number |