
OM13512UL | |
---|---|
DigiKey Part Number | 568-11550-ND |
Manufacturer | |
Manufacturer Product Number | OM13512UL |
Description | EVAL BOARD FOR PCF2123 |
Customer Reference | |
Detailed Description | PCF2123 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | PCF2123 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.65000 | $163.65 |