


MSP-EXP430FR5739 | |
---|---|
DigiKey Part Number | 296-28530-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP430FR5739 |
Description | EXPERIMENTER MSP430FR5739 EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR5739 Experimenter MSP430FR5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MSP430FR5739 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.86000 | $344.86 |