
MMA8451QR1 | |
|---|---|
DigiKey Part Number | MMA8451QR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA8451QR1 |
Description | ACCELEROMETER 2-8G I2C 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMA8451QR1 Models |
Category | Output Type I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.95V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFQFN |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-QFN (3x3) |
Sensitivity (LSB/g) 4096 (±2g) ~ 1024 (±8g) | Base Product Number |
Bandwidth 0.78Hz ~ 400Hz |



