
MMA7660FCR1 | |
---|---|
DigiKey Part Number | MMA7660FCR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA7660FCR1 |
Description | ACCELEROMETER 1.5G I2C 10DFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g 228-LFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MMA7660FCR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g | |
Sensitivity (LSB/g) | 21.33 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 228-LFBGA | |
Supplier Device Package | 228-LFBGA (12x12) | |
Base Product Number |