8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX72013KDC-AAA-000-RE

DigiKey Part Number
MLX72013KDC-AAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX72013KDC-AAA-000-RE
Description
RF XMITTER ASK/FSK 433MHZ 8SOIC
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz -16dBm ~ 12dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MLX72013KDC-AAA-000-RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
Alarm and Security Systems, RKE, TPMS
Modulation or Protocol
ASK, FSK
Data Rate (Max)
40kbps
Power - Output
-16dBm ~ 12dBm
Current - Transmitting
3.5mA ~ 15.9mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.95V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types