MF010-0-LC3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF010-0-LC3

DigiKey Part Number
480-2093-ND
Manufacturer
Manufacturer Product Number
MF010-0-LC3
Description
SENSOR OXYGEN 4MA-20MA OUTPUT
Customer Reference
Detailed Description
Oxygen Sensor 4mA ~ 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Oxygen
Oxygen Range
1 mbar ~ 250 mbar
Accuracy
±2%
Output
4mA ~ 20mA
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
22.8V ~ 25.2V
Current - Supply
500mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.