
MAX8647ETE+ | |
---|---|
DigiKey Part Number | MAX8647ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8647ETE+ |
Description | IC LED DRV RGLTR I2C 24MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 24mA 16-TQFN (3x3) |
EDA/CAD Models | MAX8647ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 24mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |