
MAX2990ECB+ | |
---|---|
DigiKey Part Number | MAX2990ECB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2990ECB+ |
Description | IC TELECOM INTERFACE 64LQFP |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2990ECB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Power Line Communication Modem (PLC) | |
Interface | I2C, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |