


MAX2839ETN+ | |
---|---|
DigiKey Part Number | MAX2839ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2839ETN+ |
Description | IC RF TXRX CELLULAR 56TQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular WiMAX 2.3GHz ~ 2.7GHz 56-WFQFN Exposed Pad |
EDA/CAD Models | MAX2839ETN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16QAM, 64QAM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 76mA ~ 117mA | |
Current - Transmitting | 116mA ~ 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |