E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUW E6SG-ABBB-4N7Q-Z

DigiKey Part Number
475-LUWE6SG-ABBB-4N7Q-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LUW E6SG-ABBB-4N7Q-Z
Description
LED COOL WHITE DIFF 4PLCC SMD
Customer Reference
Detailed Description
White, Cool 6500K LED Indication - Discrete 3.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.