


LD3985M18R | |
|---|---|
DigiKey Part Number | 497-3503-2-ND - Tape & Reel (TR) 497-3503-1-ND - Cut Tape (CT) 497-3503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M18R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.72700 | $47.27 |
| 25 | $4.24880 | $106.22 |
| 100 | $3.72520 | $372.52 |
| 250 | $3.47540 | $868.85 |
| 500 | $3.32510 | $1,662.55 |
| 1,000 | $3.20112 | $3,201.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.04807 | $9,144.21 |
| 6,000 | $2.97318 | $17,839.08 |
| 9,000 | $2.93566 | $26,420.94 |
| 15,000 | $2.89411 | $43,411.65 |
| 21,000 | $2.86984 | $60,266.64 |

