


LD39150PU-R | |
---|---|
DigiKey Part Number | 497-11464-2-ND - Tape & Reel (TR) 497-11464-1-ND - Cut Tape (CT) 497-11464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150PU-R |
Description | IC REG LINEAR POS ADJ 1.5A 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39150PU-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $8.43800 | $84.38 |
25 | $7.65240 | $191.31 |
100 | $6.78560 | $678.56 |
250 | $6.37288 | $1,593.22 |
500 | $6.12394 | $3,061.97 |
1,000 | $5.91889 | $5,918.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.66576 | $16,997.28 |