Similar



LD39080DT18-R | |
|---|---|
DigiKey Part Number | 497-6013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39080DT18-R |
Description | IC REG LINEAR 1.8V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 2.5 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361-18D-13 | Diodes Incorporated | 0 | AP7361-18D-13DI-ND | $355.50720 | Similar |


