


LD39015M18R | |
|---|---|
DigiKey Part Number | 497-6977-2-ND - Tape & Reel (TR) 497-6977-1-ND - Cut Tape (CT) 497-6977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015M18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M18R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.11100 | $41.11 |
| 25 | $3.69320 | $92.33 |
| 100 | $3.22940 | $322.94 |
| 250 | $3.00876 | $752.19 |
| 500 | $2.87522 | $1,437.61 |
| 1,000 | $2.76555 | $2,765.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.62995 | $7,889.85 |
| 6,000 | $2.56362 | $15,381.72 |
| 9,000 | $2.53037 | $22,773.33 |
| 15,000 | $2.49356 | $37,403.40 |
| 21,000 | $2.47204 | $51,912.84 |
| 30,000 | $2.45135 | $73,540.50 |











