
L6470PD | |
|---|---|
DigiKey Part Number | 497-13416-ND |
Manufacturer | |
Manufacturer Product Number | L6470PD |
Description | IC MOTOR DRIVER BIPLR 36POWERSSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6470PD Models |
Category | Step Resolution 1 ~ 1/128 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 3A |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Active | Voltage - Load 8V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface SPI | Supplier Device Package PowerSO-36 Slug Up |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.23000 | $148.23 |
| 10 | $117.82200 | $1,178.22 |
| 31 | $108.69871 | $3,369.66 |
| 124 | $100.83008 | $12,502.93 |
| 279 | $97.46337 | $27,192.28 |
| 527 | $95.31027 | $50,228.51 |






