48 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 VFQFPN
48-VFQFPN

L6235QTR

DigiKey Part Number
497-11957-2-ND - Tape & Reel (TR)
497-11957-1-ND - Cut Tape (CT)
497-11957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6235QTR
Description
IC MOTOR DRIVER 8V-52V 48QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 48-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.59000$60.59
10$46.79900$467.99
25$43.34960$1,083.74
100$39.55480$3,955.48
250$37.74604$9,436.51
500$36.65528$18,327.64
1,000$35.75791$35,757.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.81033$87,025.82
Manufacturers Standard Package