Similar

L6228N | |
|---|---|
DigiKey Part Number | 497-5350-5-ND |
Manufacturer | |
Manufacturer Product Number | L6228N |
Description | IC MTR DRVR BIPLR 8-52V 24PWRDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L6228N Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tube | Voltage - Supply 8V ~ 52V |
Part Status Obsolete | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 24-PowerDIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 24-PowerDIP |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB6562ANG,8 | Toshiba Semiconductor and Storage | 0 | TB6562ANG8-ND | $26.46172 | Similar |



