L6206N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 345
Unit Price: $88.55000
Datasheet
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 24-PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6206N

DigiKey Part Number
497-4211-5-ND
Manufacturer
Manufacturer Product Number
L6206N
Description
IC HALF BRIDG DRV 2.8A 24PWRDIP
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 24-PowerDIP
Datasheet
 Datasheet
EDA/CAD Models
L6206N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
300mOhm
Current - Output / Channel
2.8A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Through Hole
Package / Case
24-PowerDIP (0.300", 7.62mm)
Supplier Device Package
24-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes