


ISL9440AIRZ | |
|---|---|
DigiKey Part Number | ISL9440AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9440AIRZ |
Description | IC REG QUAD BUCK/LNR SYNC 32QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 600kHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9440AIRZ Models |
Category | w/LED Driver No |
Manufacturer Renesas Electronics Corporation | w/Supervisor No |
Packaging Tray | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4.5V ~ 24V |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 32-VFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 32-QFN (5x5) |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9440BIRZ | Renesas Electronics Corporation | 100 | ISL9440BIRZ-ND | $0.00000 | Parametric Equivalent |
| ISL9440IRZ | Renesas Electronics Corporation | 1,301 | ISL9440IRZ-ND | $88.87000 | Parametric Equivalent |




