
ISL9111EH50Z-T7A | |
---|---|
DigiKey Part Number | ISL9111EH50Z-T7ATR-ND - Tape & Reel (TR) ISL9111EH50Z-T7ACT-ND - Cut Tape (CT) ISL9111EH50Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111EH50Z-T7A |
Description | IC REG BOOST 5V 800MA 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111EH50Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $7.89400 | $78.94 |
25 | $7.15520 | $178.88 |
100 | $6.33700 | $633.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.94744 | $1,486.86 |
500 | $5.71252 | $2,856.26 |
750 | $5.59480 | $4,196.10 |
1,250 | $5.46434 | $6,830.43 |
1,750 | $5.38810 | $9,429.17 |
2,500 | $5.31478 | $13,286.95 |
6,250 | $5.15691 | $32,230.69 |
12,500 | $5.06178 | $63,272.25 |