


ISL91108IINZ-T7A | |
|---|---|
DigiKey Part Number | ISL91108IINZ-T7ATR-ND - Tape & Reel (TR) ISL91108IINZ-T7ACT-ND - Cut Tape (CT) ISL91108IINZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91108IINZ-T7A |
Description | IC REG BCK BST 3.3V 3.7A 20WLCSP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91108IINZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.16072 | $3,040.18 |
| 500 | $11.73470 | $5,867.35 |
| 750 | $11.52132 | $8,640.99 |
| 1,250 | $11.28490 | $14,106.12 |
| 1,750 | $11.14675 | $19,506.81 |
| 2,500 | $11.01388 | $27,534.70 |
| 6,250 | $10.72774 | $67,048.38 |


