
HMC1051ZL | |
---|---|
DigiKey Part Number | 342-1043-5-ND |
Manufacturer | |
Manufacturer Product Number | HMC1051ZL |
Description | SENSOR MR WHEAT BRDG 8LCC |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-LCC |
Datasheet | Datasheet |
EDA/CAD Models | HMC1051ZL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 1.8V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-LCC | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Base Product Number |