HMC-SDD112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-SDD112-SX

DigiKey Part Number
1127-2749-ND
Manufacturer
Manufacturer Product Number
HMC-SDD112-SX
Description
IC RF SWITCH SPDT 86GHZ DIE
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 86 GHz 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
RF Type
Radar
Topology
-
Circuit
SPDT
Frequency Range
55GHz ~ 86GHz
Isolation
30dB
Insertion Loss
2dB
Test Frequency
86GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-55°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types