
HDG104-DN-2 | |
---|---|
DigiKey Part Number | HDG104-DN-2TR-ND - Tape & Reel (TR) HDG104-DN-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDG104-DN-2 |
Description | IC RF TXRX+MCU WIFI 44QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g 2.4GHz 44-LQFN Exposed Pad Module |
Datasheet | Datasheet |
EDA/CAD Models | HDG104-DN-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 17dBm | |
Sensitivity | -96dBm | |
Memory Size | 1kB EEPROM, 160kB SRAM | |
Serial Interfaces | SDIO, SPI, UART | |
Voltage - Supply | 2.75V ~ 3.6V | |
Current - Receiving | 60mA | |
Current - Transmitting | 15mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFN Exposed Pad Module | |
Supplier Device Package | 44-QFN SIP (7.7x7.1) | |
Base Product Number |