
GP2Y0A51SK0F | |
---|---|
DigiKey Part Number | 1855-1027-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0A51SK0F |
Description | SENSOR OPTICAL 2-15CM ANALOG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2 ~ 15cm Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 2 ~ 15cm | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 22 mA | |
Voltage - Output Difference (Typ) @ Distance | 1.65V @ 2 ~ 15cm | |
Voltage - Output (Typ) @ Distance | 400mV @ 15cm | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.31000 | $57.31 |
5 | $51.64800 | $258.24 |
10 | $49.54500 | $495.45 |
25 | $47.03600 | $1,175.90 |
50 | $45.32140 | $2,266.07 |
100 | $43.74900 | $4,374.90 |
500 | $40.58500 | $20,292.50 |
1,000 | $39.40574 | $39,405.74 |