F10A-0102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 4
Unit Price: $4,758.10000
Datasheet
F10A-0102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10A-0102

DigiKey Part Number
1176-1013-ND
Manufacturer
Manufacturer Product Number
F10A-0102
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 10.1" (256.54mm) 1024 x 600
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPK America LLC
Series
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
222.72mm W x 125.28mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
I2C
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes