EVALLED-ILD6070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALLED-ILD6070

DigiKey Part Number
EVALLED-ILD6070-ND
Manufacturer
Manufacturer Product Number
EVALLED-ILD6070
Description
EVAL BOARD FOR ILD6070
Customer Reference
Detailed Description
ILD6070 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
500mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
ILD6070
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.