EVAL-AD5687RSDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5687RSDZ

DigiKey Part Number
EVAL-AD5687RSDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5687RSDZ
Description
EVAL BOARD FOR AD5687R
Customer Reference
Detailed Description
AD5687R nanoDAC+® 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
2
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
5µs
DAC Type
Voltage
Utilized IC / Part
AD5687R
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.