
EMSA050100-I38-SZ | |
---|---|
DigiKey Part Number | T1156-I38-ND |
Manufacturer | |
Manufacturer Product Number | EMSA050100-I38-SZ |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | |
Approval Agency | CE, cULus, GS | |
Weight | 0.28 lb (127.01 g) |