
EFM32G-DK3550 | |
---|---|
DigiKey Part Number | 914-1040-ND |
Manufacturer | |
Manufacturer Product Number | EFM32G-DK3550 |
Description | EFM32G EVAL BRD |
Customer Reference | |
Detailed Description | EFM32G Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | EFM32G | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |