



DV102012 | |
---|---|
DigiKey Part Number | DV102012-ND |
Manufacturer | |
Manufacturer Product Number | DV102012 |
Description | EVAL BOARD FOR AR1100 |
Customer Reference | |
Detailed Description | AR1100 mTouch™ Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | AR1100 | |
Primary Attributes | USB or RS-232 Interface Supports 4,5 or 8 Wire | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |