DM330014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM330014
dsPIC33 e-mobility | Datasheet Preview

DM330014

DigiKey Part Number
DM330014-ND
Manufacturer
Manufacturer Product Number
DM330014
Description
EVAL BOARD FOR DSPIC33FJ16GS504
Customer Reference
Detailed Description
dsPIC33FJ16GS504 - Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
Dimmable
Voltage - Input
9V
Contents
Board(s)
Utilized IC / Part
dsPIC33FJ16GS504
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable