
DM240311 | |
---|---|
DigiKey Part Number | DM240311-ND |
Manufacturer | |
Manufacturer Product Number | DM240311 |
Description | XLP 16-BIT DEV BRD PIC24F16KA102 |
Customer Reference | |
Detailed Description | PIC24F16KA102 XLP 16-bit Development Board PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC24F16KA102 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |