
DM163026 | |
---|---|
DigiKey Part Number | DM163026-ND |
Manufacturer | |
Manufacturer Product Number | DM163026 |
Description | BOARD DEMO LOW POWER SOLUTIONS |
Customer Reference | |
Detailed Description | PIC18F4620 PICmicro® Ultrasonic Range Finder Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic Range Finder | |
Sensing Range | 60cm | |
Interface | LCD | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | PIC18F4620 | |
Note | - |