
DLP3000FQB | |
---|---|
DigiKey Part Number | 296-30917-ND |
Manufacturer | |
Manufacturer Product Number | DLP3000FQB |
Description | IC DIG MICROMIRROR DEV 50-LCCC |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 50-LCCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | 3D, Medical Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 50-CLCC | |
Supplier Device Package | 50-LCCC | |
Base Product Number |