DIM10-250-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIM10-250-11

DigiKey Part Number
746-1060-ND
Manufacturer
Manufacturer Product Number
DIM10-250-11
Description
WIRELESS LIGHTING CONTROL SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Wireless Lighting Controller 2.4GHz 802.15.4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Box
Part Status
Active
Function
Wireless Lighting Controller
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
IoT Finished Device, Lighting
Interface
-
Sensitivity
-105dBm
Power - Output
20dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
100V ~ 277V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$1,968.77000$3,937.54
10$1,810.02000$18,100.20
25$1,729.13200$43,228.30