D6F-01A1-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6F-01A1-110
D6F-01A1-110
D6F-01A1-110
D6F-01A1-110

D6F-01A1-110

DigiKey Part Number
Z1671-ND
Manufacturer
Manufacturer Product Number
D6F-01A1-110
Description
SENSOR AIR FLOW TYPE 0-1LTR PLST
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 0.264 GPM (0 ~ 1 LPM) 0.34" (8.6mm) PPS
Datasheet
 Datasheet
EDA/CAD Models
D6F-01A1-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Range
0 ~ 0.264 GPM (0 ~ 1 LPM)
Flow Sensor Type
Air
Voltage - Input
10.8V ~ 26.4V
Port Size
0.34" (8.6mm)
Switch Function/Rating
-
Material - Body
PPS
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.