



CRD35L01 | |
---|---|
DigiKey Part Number | 598-1804-ND |
Manufacturer | |
Manufacturer Product Number | CRD35L01 |
Description | EVAL BOARD FOR CS35L0X |
Customer Reference | |
Detailed Description | CS35L0X - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | CS35L0X | |
Contents | Board(s) | |
Note | - |